Connector USB
2171800001
Conn USB 2.0 Type C RCP 16 POS 0.5mm Solder RA SMD 16 Terminal 1 Port Automotive T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
No
Type
USB 2.0 Type C
Gender
RCP
Number of Terminals
16
Number of Contacts
16
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1.25/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
9.47
Product Height (mm)
7.78
Mounting
Surface Mount

