Connector Accessories
2170080-1
Connector Accessories SFP Cage Right Angle Nickel Silver Alloy Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
SFP Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Nickel Silver Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
85.75
Product Depth (mm)
48.7
Product Height (mm)
9.7
Gender
RCP

