You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2162911022|MOLEX|simage
2162911022|MOLEX|originalImage
Cable Assembly AC Power

2162911022

Cable Assembly AC Power 0.3m Wire to Board 2 POS F Crimp 14AWG

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Wire Size (AWG)
    14
  • Connector Type A
    Wire to Board
  • Connector Type B
    Not Included
  • Gender
    F
  • Contact Termination
    Crimp
  • Number of Contacts
    2
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    12/Contact
  • Maximum Voltage Rating (VAC)
    600VDC|600VAC
  • Contact Material
    Brass
  • Contact Plating
    Tin
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Natural
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources