Arrow Electronic Components Online
2163340190602J|3M|simage
2163340190602J|3M|limage
Connector Socket

216-3340-19-0602J

Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    SKT
  • Number of Contacts
    16
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Wire Wrap
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Product Length (mm)
    34.8
  • Product Depth (mm)
    24.4
  • Product Height (mm)
    6.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources