Arrow Electronic Components Online
216321|WAGO|simage
216321|WAGO|limage
Connector Terminals

216-321

Ferrules Terminal 24AWG Copper Yellow 10.5mm Electro Tin Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Electro Tin
  • Wire Size (AWG)
    24
  • Insulation
    Insulated
  • Packaging
    Box
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    2.5
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources