Arrow Electronic Components Online
216203|WAGO|simage
216203|WAGO|limage
Connector Terminals

216-203

Wire Ferrule Sleeve Terminal 18AWG Electrolytic Copper Red M 14mm Electro Tin Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire Ferrule Sleeve Terminal
  • Gender
    M
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Electro Tin
  • Wire Size (AWG)
    18
  • Insulation
    Plastic
  • Packaging
    Box
  • Product Weight (g)
    0.1
  • Product Length (mm)
    14
  • Product Depth (mm)
    3.5
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources