Cable Assembly Other
2157111101
Cable Assembly UL 10002 0.075m 28AWG Crimp Terminal 1 POS M Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
1
Gender
M
Connector Type A
Crimp Terminal
Connector Type B
Not Included
Cable Length (m)
0.075
Contact Termination
Crimp
Wire Size (AWG)
28
Color
Black
Maximum Voltage Rating
100VDC|100VAC
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Current Rating (A)
2/Contact
Connector Orientation
Straight

