Cable Assembly Other
2157101124
Cable Assembly UL 10002 0.3m 24AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
1 to 1
Gender
M-M
Connector Type A
Crimp Terminal
Connector Type B
Crimp Terminal
Cable Length (m)
0.3
Contact Termination
Crimp-Crimp
Wire Size (AWG)
24
Color
Black
Maximum Voltage Rating
100VDC|100VAC
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Current Rating (A)
2/Contact
Connector Orientation
Straight to Straight

