Cable Assembly Other
2154852-1
2154852-1 TE Connectivity Cable Assembly Slim Seal Assembly, Plug, 1 position - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Cable Type
Discrete Wire
Number of Contacts
1
Color
Black
Maximum Voltage Rating
400VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Loose
Maximum Current Rating (A)
5/Contact

