Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
3(Max)
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
3892
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Maximum Voltage Rating
100VDC
Resistance @ 25C (Ohm)
2252
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Body Material
Epoxy
Seated Plane Height (mm)
7(Max)
Packaging
Bag
Product Diameter (mm)
3(Max)
Product Height (mm)
7(Max)
Construction
Radial
Mounting
Through Hole

