Panel Mount Indicators
2150A2
Panel Mount Indicator Round 0.31" Neon 125V Wire CLR
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Clear
Number of LEDs
1
Lens Dimensions (mm)
9.65x9.65x6.35
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
9.65
Mounting
Panel
PCB changed
2
Pin Count
2

