Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Banana
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
20
Maximum Voltage Rating
42V
Wire Size (AWG)
14-28
Packaging
Box
Product Length (mm)
40
Product Depth (mm)
8
Product Height (mm)
15

