Connector SCSI
2149966-1
Conn Mini-SAS RCP 72 POS Press Fit RA Thru-Hole 72 Terminal 1 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Mini-SAS
Gender
RCP
Number of Terminals
72
Number of Contacts
72
Number of Ports
1
Termination Method
Press Fit
Body Orientation
Right Angle
Mating Cycle (Cycles)
250
Packaging
Box|Tray
Product Length (mm)
23.5
Product Depth (mm)
38
Product Height (mm)
12.78
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

