Cable Assembly Other
2147611102
Cable Assembly UL 10002 0.15m 22AWG Crimp Terminal 1 POS F Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
1
Gender
F
Connector Type A
Crimp Terminal
Connector Type B
Not Included
Cable Length (m)
0.15
Contact Termination
Crimp
Wire Size (AWG)
22
Color
Black
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
8.5/Contact
Connector Orientation
Straight

