Connector Rectangular
213977-9
Conn Rectangular F 34 POS 3.81mm Solder RA Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
34
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Tray
Product Length (mm)
50.8
Product Depth (mm)
19.05
Product Height (mm)
23.24
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Brass

