Connector Circular
213650-1
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
20-14
Less Contact
No
Contact Material
Brass
Shell Material
Polyamide
Housing Color
Black
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
30.73
Packaging
Package

