Arrow Electronic Components Online
2134928-1|TE|simage
2134928-1|TE|limage
Connector Socket

2134928-1

Conn LGA Socket SKT 1150 POS 0.91mm Solder ST SMD Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LGA Socket
  • Gender
    SKT
  • Number of Contacts
    1150
  • Terminal Pitch (mm)
    0.91
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Product Length (mm)
    42.5
  • Product Depth (mm)
    42.5
  • Product Height (mm)
    5.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources