Connector Headers and PCB Receptacles
2134611-1
Conn Poke-In Wire RCP 1 POS Solder RA Side Entry SMD Tape
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Poke-In Wire
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
130
Packaging
Tape
Product Length (mm)
3.3
Product Depth (mm)
8.2
Product Height (mm)
2.47
Mounting
Surface Mount

