Connector Headers and PCB Receptacles
213289-1
Conn Unshrouded Header HDR 34 POS 1.9mm Solder RA Side Entry Thru-Hole Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
34
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.9
Body Orientation
Right Angle
Row Spacing (mm)
4.57
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box|Tray
Product Length (mm)
50.8
Product Height (mm)
19.05
Tail Length (mm)
3.04
Mounting
Through Hole

