Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Screw Kit
Connector Type
Connector Rectangular
Body Orientation
Straight
Maximum Voltage Rating
600VAC
Packaging
Bag
Product Length (mm)
31.08

