Connector SCSI
2129571-1
Conn SATA RCP 22 POS 1.27mm Solder RA SMD 22 Terminal 2 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
22
Number of Contacts
22
Number of Ports
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Packaging
Tape and Reel
Product Length (mm)
40.43
Product Depth (mm)
16.3
Product Height (mm)
9.6
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

