Connector Discrete Wire Housing
2129567-1
Conn Housing F 5 POS Crimp ST Cable Mount Black Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10.7/Contact
Maximum Voltage Rating
25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
16.2
Product Depth (mm)
17
Product Height (mm)
6.5
Mounting
Cable Mount

