Connector SCSI
2129260-2
Conn SCSI RCP 40 POS 0.6mm Solder RA Thru-Hole 40 Terminal 1 Port Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SCSI
Gender
RCP
Number of Terminals
40
Number of Contacts
40
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.6
Body Orientation
Right Angle
Packaging
Reel
Product Length (mm)
29.8
Product Depth (mm)
8.05
Product Height (mm)
3.8
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

