Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
43.2
Product Depth (mm)
39.4
Product Height (mm)
23.7

