Board Mount EMI Enclosures
2118727-2
Board Mount EMI Enclosures 29.96 x 19.1 x 2mm Two-piece Cold Rolled Steel SMD
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.90.99.00
Automotive
No
PPAP
No
Number of Pieces
2
Material
Cold Rolled Steel
Mounting
Surface Mount
Hole Size (mm)
1.6
Product Length (mm)
29.96
Product Depth (mm)
19.1
Product Height (mm)
2

