Board Mount EMI Enclosures
2118718-2
Board Mount EMI Enclosures 26.21 x 26.21 x 5.08mm EMI/RFI Two-piece Cold Rolled Steel SMD
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
7326.90.86.88
SVHC
Yes
Automotive
No
PPAP
No
Shield Type
EMI/RFI
Number of Pieces
2
Material
Cold Rolled Steel
Mounting
Surface Mount
Packaging
Tape and Reel
Product Length (mm)
26.21
Product Depth (mm)
26.21
Product Height (mm)
5.08

