Contenitori EMI montati su scheda
2118712-2
Board Mount EMI Enclosures 44.37 x 44.37 x 9.75mm One-piece Cold Rolled Steel SMD
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8529.90.99.00
Automotive
No
PPAP
No
Number of Pieces
1
Material
Cold Rolled Steel
Mounting
Surface Mount
Hole Size (mm)
1.6
Packaging
Tape and Reel
Product Length (mm)
44.37
Product Depth (mm)
44.37
Product Height (mm)
9.75

