Board Mount EMI Enclosures
2118707-4
Board Mount EMI Enclosures 16.5 x 16.5 x 3.6mm One-piece Aluminum SMD
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Number of Pieces
1
Material
Aluminum
Mounting
Surface Mount
Hole Size (mm)
1.6
Packaging
Tape and Reel
Product Length (mm)
16.5
Product Depth (mm)
16.5
Product Height (mm)
3.6

