Arrow Electronic Components Online
21100379|SCHROFF|simage
21100379|SCHROFF|limage
Box, Enclosure and Rack Accessories

21100379

Collar Screw Slotted, M2.5 X 11, Brass, Nickel

nVent SCHROFF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Collar Screw
  • Material
    Brass
  • Finish
    Nickel
  • Measurement System
    Metric
  • Product Length (Metric) (mm)
    11
  • Packaging
    Kit

Documentation and Resources

Datasheets
Design resources