Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
White
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shrink Ratio
2:1

