Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
White
Material
Polyester
Printer Type
Thermal Transfer
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
120

