Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Embedded
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
5950
Typical Antenna Gain
4dB
Maximum VSWR
2
Impedance (Ohm)
50
Mounting
Surface Mount
Package Height
2.5
Package Width
2.2
Package Length
10

