Arrow Electronic Components Online
2108832-1|TE|simage
2108832-1|TE|originalImage
Antennas

2108832-1

Antenna Embedded -1.9dBi Gain 2500MHz SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    -1.9dBi
  • Maximum VSWR
    2.8
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    1.5
  • Package Length
    3
  • Supplier Package
    SMD

Documentation and Resources

Datasheets
Design resources