Arrow Electronic Components Online
2108792-3|TE|limage
2108792-3|TE|simage
Antennas

2108792-3

Antenna Embedded -2.1dBi Gain 2500MHz/5875MHz/7125MHz Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Minimum Frequency (MHz)
    2400|5150|5925
  • Maximum Frequency (MHz)
    2500|5875|7125
  • Typical Antenna Gain
    -2.1dBi
  • Maximum VSWR
    2.1
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag|Box
  • Mounting
    Adhesive
  • Package Height
    0.12 mm
  • Package Width
    10 mm
  • Package Length
    40 mm

Documentation and Resources

Datasheets
Design resources