Top Purchased
Connector Contact
2108611-5
2108611-5 TE Connectivity Connector Contacts Solder ST SMD - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Audio and Video
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2.9
Product Depth (mm)
1
Product Height (mm)
1.7
Mounting
Surface Mount

