Connector Headers and PCB Receptacles
2106431-3
Conn IDC SSL Connector F 3 POS 4mm Solder ST SMD Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC SSL Connector
Gender
F
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
13.7
Product Depth (mm)
7.75
Product Height (mm)
8
Mounting
Surface Mount

