Arrow Electronic Components Online
2106136-2|TE|simage
2106136-2|TE|limage
Cable Assembly Other

2106136-2

Assembly, Receptacle, 2-Position CONN

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Discrete Wire
  • Number of Contacts
    2
  • Color
    Black
  • Maximum Voltage Rating
    250VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Maximum Current Rating (A)
    5/Contact

Documentation and Resources

Datasheets
Design resources