Connector Headers and PCB Receptacles
2106111-6
Conn Wire to Board HDR 4 POS Solder RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
400VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tube
Product Length (mm)
24.54
Product Depth (mm)
18.08
Product Height (mm)
7.64
Mounting
Through Hole

