Arrow Electronic Components Online
2106056-8|TE|simage
2106056-8|TE|limage
Connector Headers and PCB Receptacles

2106056-8

Conn Wire to Board HDR 4 POS 3.5mm Solder RA Side Entry SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Right Angle
  • Polarization Type
    Dual Key
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    27.61
  • Product Depth (mm)
    20.66
  • Product Height (mm)
    7.64
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources