Connector Terminals
2102571-1
Ring Tongue Terminal 2AWG Aluminum 60.19mm Tin Over Nickel Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
9.52
Plating
Tin Over Nickel
Wire Size (AWG)
2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation
Non-Insulated
Packaging
Box
Product Length (mm)
60.19
Product Depth (mm)
17.01
Mounting
Cable Mount

