Arrow Electronic Components Online
2102232-1|TE|simage
2102232-1|TE|limage
Connector Backplane

2102232-1

PCB High Speed/Ruggedized

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    120
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources