Connector Backplane
2102159-1
Conn Hard Metric M 180 POS 1.4mm Solder RA Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
180
Termination Method
Solder
Terminal Pitch (mm)
1.4
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Length (mm)
43
Product Depth (mm)
25.54
Product Height (mm)
19.8
Mounting
Through Hole

