Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7407.10.50.50
Automotive
No
PPAP
No
Type
DIN Rail
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Copper
Packaging
Box
Product Weight (g)
2075
Product Length (mm)
2000
Product Depth (mm)
35
Product Height (mm)
15

