Arrow Electronic Components Online
209M410-19B|TE|originalImage
209M410-19B|TE|simage
Backshells

209M410-19B

Shrink Boot Adapters 180° Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175

Documentation and Resources

Datasheets
Design resources