Connector Discrete Wire Housing
2092090003
Conn Housing RCP 3Power POS 3mm Crimp ST Cable Mount Black Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Height (mm)
9.37
Mounting
Cable Mount

