Arrow Electronic Components Online
20911376|WAGO|limage
20911376|WAGO|simage
Connector Terminal Blocks

2091-1376

Conn Terminal Block F 6 POS 3.5mm Spring Clamp ST Cable Mount 10A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    21
  • Product Depth (mm)
    14
  • Product Height (mm)
    11.4
  • Housing Color
    Light Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources