Arrow Electronic Components Online
209190|WAGO|limage
209190|WAGO|simage
Connector Accessories

209-190

Connector Accessories Separator Plate Polyamide 6/6 Orange Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Separator Plate
  • Material
    Polyamide 6/6
  • Color
    Orange
  • Packaging
    Box
  • Product Weight (g)
    9.5

Documentation and Resources

Datasheets
Design resources