Connector Accessories
209-114
Connector Accessories Protection Cover Straight Glass Filled Polyphthalamide Transparent Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Protection Cover
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Glass Filled Polyphthalamide
Color
Transparent
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
0.2
Product Length (mm)
30
Product Depth (mm)
12.4
Product Height (mm)
21.1

