Arrow Electronic Components Online
208945-8|TE|simage
208945-8|TE|limage
Backshells

208945-8

180° 14 Shell Size Nickel Zinc Alloy

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    14.27
  • Shell Size
    14
  • Angular Function
    180°
  • Body Material
    Zinc Alloy
  • Body Plating
    Nickel
  • Product Length (mm)
    42.88

Documentation and Resources

Datasheets
Design resources