Arrow Electronic Components Online
2086581051|MOLEX|simage
2086581051|MOLEX|limage
Connector Audio and Video

2086581051

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    HDMI
  • Gender
    RCP
  • Number of Contacts
    19
  • Terminal Pitch (mm)
    0.5
  • Number of Terminals
    19
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    40VDC
  • Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Brass Alloy
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15
  • Product Depth (mm)
    12.15
  • Product Height (mm)
    6.19
  • Mounting
    Surface Mount
  • Housing Material
    Liquid Crystal Polymer
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources